0817293 | |
---|---|
DigiKey Part Number | 0817293-ND |
Manufacturer | |
Manufacturer Product Number | 0817293 |
Description | INSERT STRIPS 2300 PIECE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | 2300 per Roll | |
Part Status | Active | |
Label Type | Insert Strip | |
For Use With/Related Products | Thermal Transfer Printer | |
Material | Polyester | |
Label Size | 1.73" x 0.28" (44mm x 7mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,664.71000 | ¥2,664.71 |
10 | ¥2,572.79400 | ¥25,727.94 |