0816249 | |
---|---|
DigiKey Part Number | 0816249-ND |
Manufacturer | |
Manufacturer Product Number | 0816249 |
Description | LABEL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | General | |
Color - Background | Red | |
Length | 0.591" (15.00mm) | |
Width | 0.157" (4.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,499.41000 | ¥5,499.41 |