0811972 | |
---|---|
DigiKey Part Number | 277-5479-ND |
Manufacturer | |
Manufacturer Product Number | 0811972 |
Description | ZACK MARKER STRIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For CLIPLINE Series |
Datasheet | Datasheet |
EDA/CAD Models | 0811972 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Blank | |
Pitch | 0.598" (15.20mm) | |
For Use With/Related Products | CLIPLINE Series | |
Color | White |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.68000 | ¥59.68 |
10 | ¥53.03700 | ¥530.37 |
50 | ¥48.39780 | ¥2,419.89 |
100 | ¥46.40850 | ¥4,640.85 |
250 | ¥42.43112 | ¥10,607.78 |
500 | ¥39.77926 | ¥19,889.63 |
1,000 | ¥36.83237 | ¥36,832.37 |