0808804:0061 | |
---|---|
DigiKey Part Number | 0808804:0061-ND |
Manufacturer | |
Manufacturer Product Number | 0808804:0061 |
Description | ZACK STRIP FLAT PRINTED HORIZON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For 8.2mm Wide Terminal Blocks |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 61 through 70 | |
Pitch | - | |
For Use With/Related Products | 8.2mm Wide Terminal Blocks | |
Color | White |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥32.51600 | ¥325.16 |