0808804:0031 | |
---|---|
DigiKey Part Number | 277-12597-ND |
Manufacturer | |
Manufacturer Product Number | 0808804:0031 |
Description | ZACK STRIP FLAT PRINTED HORIZON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For 8.2mm Wide Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 31 through 40 | |
Pitch | - | |
For Use With/Related Products | 8.2mm Wide Terminal Blocks | |
Color | White |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.42000 | ¥36.42 |
10 | ¥34.04700 | ¥340.47 |
50 | ¥31.32360 | ¥1,566.18 |
100 | ¥28.94030 | ¥2,894.03 |
250 | ¥27.57852 | ¥6,894.63 |
500 | ¥25.87600 | ¥12,938.00 |
1,000 | ¥24.68243 | ¥24,682.43 |