0808749:0091 | |
---|---|
DigiKey Part Number | 0808749:0091-ND |
Manufacturer | |
Manufacturer Product Number | 0808749:0091 |
Description | ZACK STRIP FLAT PRINTED HORIZON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For 6.2mm Wide Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 91 through 100 | |
Pitch | - | |
For Use With/Related Products | 6.2mm Wide Terminal Blocks | |
Color | White |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.97000 | ¥23.97 |
10 | ¥22.41800 | ¥224.18 |
50 | ¥20.62400 | ¥1,031.20 |
100 | ¥19.05550 | ¥1,905.55 |
250 | ¥18.15824 | ¥4,539.56 |
500 | ¥18.05862 | ¥9,029.31 |