0808749:0081 | |
---|---|
DigiKey Part Number | 277-12594-ND |
Manufacturer | |
Manufacturer Product Number | 0808749:0081 |
Description | TERM BLOCK MARKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For 6.2mm Wide Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 81 through 90 | |
Pitch | - | |
For Use With/Related Products | 6.2mm Wide Terminal Blocks | |
Color | White |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.02000 | ¥24.02 |
10 | ¥22.41800 | ¥224.18 |
50 | ¥20.62420 | ¥1,031.21 |
100 | ¥19.05510 | ¥1,905.51 |
250 | ¥18.15848 | ¥4,539.62 |
500 | ¥17.03746 | ¥8,518.73 |
1,000 | ¥15.37648 | ¥15,376.48 |
2,500 | ¥15.09684 | ¥37,742.10 |
5,000 | ¥14.97702 | ¥74,885.10 |