0808749:0061 | |
---|---|
DigiKey Part Number | 277-9737-ND |
Manufacturer | |
Manufacturer Product Number | 0808749:0061 |
Description | ZACK STRIP FLAT PRINTED HORIZON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For 6.2mm Wide Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 61 through 70 | |
Pitch | - | |
For Use With/Related Products | 6.2mm Wide Terminal Blocks | |
Color | White |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.58000 | ¥21.58 |
10 | ¥20.17600 | ¥201.76 |
50 | ¥18.56160 | ¥928.08 |
100 | ¥17.14990 | ¥1,714.99 |
250 | ¥16.34244 | ¥4,085.61 |
500 | ¥16.25276 | ¥8,126.38 |