0804280:0011 | |
---|---|
DigiKey Part Number | 277-5650-ND |
Manufacturer | |
Manufacturer Product Number | 0804280:0011 |
Description | ADHESIVE MARKER CARD 11-20 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Adhesive For CLIPLINE Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Adhesive | |
Legend | Numbers, 11 through 20 | |
Pitch | 0.200" (5.08mm) | |
For Use With/Related Products | CLIPLINE Series | |
Color | White |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥126.41000 | ¥126.41 |
10 | ¥118.13300 | ¥1,181.33 |
50 | ¥108.68300 | ¥5,434.15 |
100 | ¥100.41300 | ¥10,041.30 |
250 | ¥95.68800 | ¥23,922.00 |
500 | ¥95.16262 | ¥47,581.31 |