0804073:0041 | |
---|---|
DigiKey Part Number | 0804073:0041-ND |
Manufacturer | |
Manufacturer Product Number | 0804073:0041 |
Description | TERM MARKER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Adhesive For CLIPLINE Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Adhesive | |
Legend | Numbers, 41 through 50 | |
Pitch | 0.138" (3.50mm) | |
For Use With/Related Products | CLIPLINE Series | |
Color | White |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥117.13800 | ¥1,171.38 |