0801406:0081 | |
---|---|
DigiKey Part Number | 277-10804-ND |
Manufacturer | |
Manufacturer Product Number | 0801406:0081 |
Description | TERM BLOCK MARKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For 3.5mm Wide Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 81 through 90 | |
Pitch | - | |
For Use With/Related Products | 3.5mm Wide Terminal Blocks | |
Color | White |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.66000 | ¥37.66 |
10 | ¥35.19500 | ¥351.95 |
50 | ¥32.37940 | ¥1,618.97 |
100 | ¥29.91580 | ¥2,991.58 |
250 | ¥28.50796 | ¥7,126.99 |
500 | ¥28.35156 | ¥14,175.78 |