0800458 | |
---|---|
DigiKey Part Number | 277-7482-ND |
Manufacturer | |
Manufacturer Product Number | 0800458 |
Description | LABEL CARD 20 X 8 WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Butt Cut | |
Applications | Device Marker | |
Color - Background | White | |
Length | 0.787" (20.00mm) | |
Width | 0.157" (4.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
For Use With/Related Products | User Defined | |
Material | Polyester | |
Label Size | 0.315" W x 0.787" L (8.00mm x 20.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.79000 | ¥56.79 |
10 | ¥50.49400 | ¥504.94 |
50 | ¥46.07560 | ¥2,303.78 |
100 | ¥44.18260 | ¥4,418.26 |
250 | ¥40.39564 | ¥10,098.91 |
500 | ¥37.87086 | ¥18,935.43 |
1,000 | ¥35.06553 | ¥35,065.53 |