0709013 | |
---|---|
DigiKey Part Number | 277-6358-ND |
Manufacturer | |
Manufacturer Product Number | 0709013 |
Description | TERM BLK SCREW CLAMP 1POS GRAY |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Bolt/Screw Clamp - Wire Entry 90° to Panel Gray |
Datasheet | Datasheet |
EDA/CAD Models | 0709013 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Front Panel Wire Connection | Bolt/Screw Clamp - Wire Entry 90° to Panel | |
Rear Panel Wire Connection | Bolt/Screw Clamp - Wire Entry Parallel to Panel | |
Width | 0.398" (10.10mm) | |
Panel Thickness | 0.039 ~ 0.236" (1.0 ~ 6.0mm) | |
Positions Per Level | 1 | |
Panel Mount Type | 2 Piece | |
Pitch | - | |
Voltage - UL | 300 V | |
Current - UL | 65 A | |
Wire Gauge | 6-24 AWG | |
Color | Gray | |
Features | - | |
Number of Levels | 1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.10000 | ¥115.10 |
10 | ¥109.33000 | ¥1,093.30 |
50 | ¥100.70140 | ¥5,035.07 |
100 | ¥92.07130 | ¥9,207.13 |
250 | ¥86.31692 | ¥21,579.23 |
500 | ¥79.92244 | ¥39,961.22 |