0201650 | |
---|---|
DigiKey Part Number | 277-3623-ND |
Manufacturer | |
Manufacturer Product Number | 0201650 |
Description | JUMPER TERM BLK 100POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 Position Terminal Block Jumper |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block | |
Number of Positions | 100 | |
Pitch | 0.236" (6.00mm) | |
Style | - | |
For Use With/Related Products | CLIPLINE Series | |
Contact Material | Copper | |
Contact Finish | - | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥893.99000 | ¥893.99 |