H9-0100-0375-05-A-N-A-F-A-X | |
---|---|
DigiKey Part Number | 2222-H9-0100-0375-05-A-N-A-F-A-X-ND |
Manufacturer | |
Manufacturer Product Number | H9-0100-0375-05-A-N-A-F-A-X |
Description | NON-UNIVERSAL HUB ENCODER KIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Encoder Type | Incremental | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 100 | |
Voltage - Supply | 4.75V ~ 5.5V | |
Actuator Type | 3/8" Open Center | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | Vertical | |
Termination Style | Wire Leads | |
Rotational Life (Cycles Min) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥220.69000 | ¥220.69 |
5 | ¥197.50000 | ¥987.50 |
10 | ¥194.25300 | ¥1,942.53 |