G58-A-3006-50-120 | |
---|---|
DigiKey Part Number | 2222-G58-A-3006-50-120-ND |
Manufacturer | |
Manufacturer Product Number | G58-A-3006-50-120 |
Description | MAGNET 0.142" W X 0.013" H RND |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Magnet Neobond 0.142" W x 0.013" H (3.61mm x 0.32mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shape | Round | |
Magnetization | Diametric | |
Material | Neobond | |
Finish | - | |
Grade | - | |
Gauss Strength | 2500G | |
Size | 0.142" W x 0.013" H (3.61mm x 0.32mm) | |
Operating Temperature | 125°C (TA) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.03000 | ¥104.03 |
10 | ¥82.34100 | ¥823.41 |
30 | ¥78.00700 | ¥2,340.21 |
100 | ¥76.29800 | ¥7,629.80 |