G08-H-0079-75-016 | |
---|---|
DigiKey Part Number | 2222-G08-H-0079-75-016-ND |
Manufacturer | |
Manufacturer Product Number | G08-H-0079-75-016 |
Description | MAGNET 0.500"D X 0.300"THICK CYL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Magnet 0.500" Dia x 0.300" H (12.70mm x 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Diametric | |
Material | - | |
Finish | - | |
Grade | - | |
Gauss Strength | - | |
Size | 0.500" Dia x 0.300" H (12.70mm x 7.62mm) | |
Operating Temperature | 125°C (TA) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.15000 | ¥37.15 |
10 | ¥27.86000 | ¥278.60 |
30 | ¥24.76400 | ¥742.92 |
50 | ¥23.52600 | ¥1,176.30 |
100 | ¥22.90690 | ¥2,290.69 |
500 | ¥21.79944 | ¥10,899.72 |