AA20R-480A-R | |
---|---|
DigiKey Part Number | 993-AA20R-480A-R-ND |
Manufacturer | |
Manufacturer Product Number | AA20R-480A-R |
Description | AC/DC WALL MOUNT ADAPTER 48V 20W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 48V 20 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 48V | |
Current - Output (Max) | 420mA | |
Power (Watts) | 20 W | |
No Load Power Consumption | 58mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | Multi-Blade (Sold Separately) | |
Size / Dimension | 2.85" L x 2.00" W x 1.31" H (72.5mm x 50.8mm x 33.3mm) | |
Approval Agency | CE, cULus, RCM | |
Standard Number | 62368-1 | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.07000 | ¥95.07 |
10 | ¥89.89700 | ¥898.97 |
25 | ¥85.05360 | ¥2,126.34 |
50 | ¥79.47100 | ¥3,973.55 |
100 | ¥78.48660 | ¥7,848.66 |
250 | ¥76.76168 | ¥19,190.42 |
500 | ¥75.85892 | ¥37,929.46 |
1,000 | ¥74.05293 | ¥74,052.93 |