Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Locknut | |
For Use With/Related Products | UNI Split Gland® Series | |
Material | Polyamide (PA66), Nylon 6/6 | |
Features | Divisible, M32 Thread | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥33.89260 | ¥1,694.63 |
100 | ¥32.29870 | ¥3,229.87 |
250 | ¥30.30444 | ¥7,576.11 |
350 | ¥29.90583 | ¥10,467.04 |
500 | ¥28.70962 | ¥14,354.81 |
1,250 | ¥27.31400 | ¥34,142.50 |
2,500 | ¥25.91837 | ¥64,795.92 |