E2B98FS081 | |
---|---|
DigiKey Part Number | E2B98FS081-ND |
Manufacturer | |
Manufacturer Product Number | E2B98FS081 |
Description | DISPLAY 12"EPD, SPECTRA, W.ITC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Reflective Black, Red, White TFT - Electronic Paper Display (EPD) SPI 12" (304.80mm) 960 x 768 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pervasive Displays | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Display Type | TFT - Electronic Paper Display (EPD) | |
Display Mode | Reflective | |
Touchscreen | - | |
Diagonal Screen Size | 12" (304.80mm) | |
Viewing Area | 237.60mm W x 190.08mm H | |
Backlight | Without Backlight | |
Dot Pixels | 960 x 768 | |
Interface | SPI | |
Graphics Color | Black, Red, White | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.25mm W x 0.25mm H | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,534.81000 | ¥1,534.81 |