E2437JS081 | |
---|---|
DigiKey Part Number | 1452-E2437JS081-ND |
Manufacturer | |
Manufacturer Product Number | E2437JS081 |
Description | 4.37" EPD, SPECTRA, W.ITC. PLATE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Black, Red, White TFT - Electronic Paper Display (EPD) 4.37" (111.00mm) 480 x 176 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pervasive Displays | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Electronic Paper Display (EPD) | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 4.37" (111.00mm) | |
Viewing Area | 104.16mm W x 38.19mm H | |
Backlight | - | |
Dot Pixels | 480 x 176 | |
Interface | - | |
Controller Type | - | |
Graphics Color | Black, Red, White | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥150.90000 | ¥150.90 |