E2370KS0C1 | |
---|---|
DigiKey Part Number | 1452-E2370KS0C1-ND |
Manufacturer | |
Manufacturer Product Number | E2370KS0C1 |
Description | 3.7" EPD, WIDE TEMPERATURE, FAST |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Black TFT - Color SPI 3.7" (93.98mm) 416 x 240 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pervasive Displays | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 3.7" (93.98mm) | |
Viewing Area | - | |
Backlight | Without Backlight | |
Dot Pixels | 416 x 240 | |
Interface | SPI | |
Controller Type | - | |
Graphics Color | Black | |
Background Color | White | |
Dot Size | - | |
Dot Pitch | 0.20mm W x 0.20mm H | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥128.03000 | ¥128.03 |