E2213PS0E2 | |
---|---|
DigiKey Part Number | 1452-E2213PS0E2-ND |
Manufacturer | |
Manufacturer Product Number | E2213PS0E2 |
Description | 2.13" EPD, A-MB, W.ITC, FAST UPD |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Black, White TFT - Color SPI 2.13" (54.10mm) 212 x 104 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pervasive Displays | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Display Type | TFT - Color | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 2.13" (54.10mm) | |
Viewing Area | - | |
Backlight | Without Backlight | |
Dot Pixels | 212 x 104 | |
Interface | SPI | |
Controller Type | - | |
Graphics Color | Black, White | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.23mm W x 0.23mm H | |
Base Product Number |