E2190CS021 | |
---|---|
DigiKey Part Number | E2190CS021-ND |
Manufacturer | |
Manufacturer Product Number | E2190CS021 |
Description | DISPLAY 1.9" B&W AURORA MB EC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Black TFT - Color SPI 1.9" (48.26mm) 144 x 128 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pervasive Displays | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 1.9" (48.26mm) | |
Viewing Area | - | |
Backlight | Without Backlight | |
Dot Pixels | 144 x 128 | |
Interface | SPI | |
Graphics Color | Black | |
Background Color | White | |
Dot Size | - | |
Dot Pitch | 0.25mm W x 0.25mm H | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.16000 | ¥88.16 |