E2154QS0F1 | |
---|---|
DigiKey Part Number | 1452-E2154QS0F1-ND |
Manufacturer | |
Manufacturer Product Number | E2154QS0F1 |
Description | 1.54" EPD, SPECTRA B/W/R/Y, W.IT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Black, Red, White, Yellow TFT - Electronic Paper Display (EPD) SPI 1.54" (39.12mm) 152 x 152 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pervasive Displays | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Electronic Paper Display (EPD) | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 1.54" (39.12mm) | |
Viewing Area | - | |
Backlight | Without Backlight | |
Dot Pixels | 152 x 152 | |
Interface | SPI | |
Controller Type | - | |
Graphics Color | Black, Red, White, Yellow | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.18mm W x 0.18mm H |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.51000 | ¥34.51 |