10-11331_A-600 | |
---|---|
DigiKey Part Number | 2046-10-11331_A-600-ND |
Manufacturer | |
Manufacturer Product Number | 10-11331_A-600 |
Description | INCREMENTAL ROTARY ENCODER(NON-S |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 600 Push-Pull User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Incremental | |
Output Type | Push-Pull | |
Pulses per Revolution | 600 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Actuator Type | 10mm Dia Round End | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Flange Mount | |
Orientation | User Selectable | |
Termination Style | Cable | |
Rotational Life (Cycles Min) | - | |
Grade | - | |
Qualification | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,809.90000 | ¥7,809.90 |