TBF28-11PSX | |
---|---|
DigiKey Part Number | TBF28-11PSX-ND |
Manufacturer | |
Manufacturer Product Number | TBF28-11PSX |
Description | CONN ADAPTER 22P-22P F-M PNL MNT |
Customer Reference | |
Detailed Description | Circular Connector Standard 22/22 Female Sockets/Male Pins Panel Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Standard | |
Convert From (Adapter End) | Female Sockets | |
Convert To (Adapter End) | Male Pins | |
Shell Size - Insert (Convert From) | 28-11 | |
Shell Size - Insert (Convert To) | 28-11 | |
Number of Positions (Convert From) | 22 | |
Number of Positions (Convert To) | 22 | |
Grade | - | |
Qualification | MIL-DTL-5015 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Housing Material | Aluminum Alloy | |
Housing Color | Olive | |
Features | - | |
Ingress Protection | - | |
Shielding | Unshielded | |
Includes | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Orientation (Convert From) | X | |
Orientation (Convert To) | X | |
Material Flammability Rating | - | |
Housing Finish | Chromate | |
Base Product Number |