PT00E14-5PX | |
---|---|
DigiKey Part Number | AIPT00E14-5PX-ND |
Manufacturer | |
Manufacturer Product Number | PT00E14-5PX |
Description | PT 5C 5#16 PIN RECP |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder Cup |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Grade | - | |
Qualification | MIL-DTL-26482 Series I | |
Shell Size - Insert | 14-5 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | X | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Sealed | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum, Olive Drab Cadmium | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Aerospace, Communication Systems, Industrial, Instrumentation, Mass Transit | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥220.60000 | ¥220.60 |
10 | ¥191.20600 | ¥1,912.06 |
25 | ¥168.71160 | ¥4,217.79 |
50 | ¥150.97840 | ¥7,548.92 |
100 | ¥132.34200 | ¥13,234.20 |