MS8022D/AA | |
---|---|
DigiKey Part Number | 2403-MS8022D/AA-ND |
Manufacturer | Positronic |
Manufacturer Product Number | MS8022D/AA |
Description | CON M SIZE 22 SOLDER CUP |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold Solder Cup Machined |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Positronic | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | - | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | - | |
Contact Termination | Solder Cup | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | 22 | |
Features | - | |
Base Product Number |