MS3470L20-24SY-LC | |
---|---|
DigiKey Part Number | 2403-MS3470L20-24SY-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | MS3470L20-24SY-LC |
Description | AE7 24C 24#20 SKT RECP |
Customer Reference | |
Detailed Description | 24 Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conesys | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 24 | |
Grade | Military | |
Qualification | MIL-DTL-26482 Series II | |
Shell Size - Insert | 20-24 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | Y | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Housing Color | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Operating Temperature | -55°C ~ 200°C | |
Base Product Number |