MS3101E10SL-3P | |
---|---|
DigiKey Part Number | IMS3101E10SL-3P-ND |
Manufacturer | |
Manufacturer Product Number | MS3101E10SL-3P |
Description | ER 3C 3#16 PIN RECP LINE |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Grade | Military | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 10SL-3 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Features | Cable Clamp | |
Shielding | - | |
Current Rating (Amps) | 22A | |
Voltage Rating | 500VAC, 700VDC | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥382.66000 | ¥382.66 |
10 | ¥331.59400 | ¥3,315.94 |
25 | ¥292.59760 | ¥7,314.94 |
50 | ¥261.81060 | ¥13,090.53 |
100 | ¥229.62820 | ¥22,962.82 |