MS27656T11F5S-LC | |
---|---|
DigiKey Part Number | 2403-MS27656T11F5S-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | MS27656T11F5S-LC |
Description | AE1 5C 5#20 SKT RECP |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conesys | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 5 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series I | |
Shell Size - Insert | 11-5 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Aluminum | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Operating Temperature | -65°C ~ 200°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥156.06000 | ¥156.06 |
10 | ¥135.21100 | ¥1,352.11 |
25 | ¥119.36640 | ¥2,984.16 |
50 | ¥106.80580 | ¥5,340.29 |
100 | ¥93.67050 | ¥9,367.05 |