MS27484T16B99AA | |
---|---|
DigiKey Part Number | 2403-MS27484T16B99AA-ND |
Manufacturer | Conesys |
Manufacturer Product Number | MS27484T16B99AA |
Description | AE2 23C 2#16, 21#20 PIN PLUG |
Customer Reference | |
Detailed Description | 23 Position Circular Connector Plug Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conesys | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 23 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series II | |
Shell Size - Insert | 16-99 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Housing Color | Olive Drab | |
Ingress Protection | - | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Operating Temperature | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥207.13000 | ¥207.13 |
10 | ¥179.54800 | ¥1,795.48 |
25 | ¥158.44920 | ¥3,961.23 |
50 | ¥141.78340 | ¥7,089.17 |
100 | ¥124.29640 | ¥12,429.64 |