MS27473T8F35AA | |
---|---|
DigiKey Part Number | 2403-MS27473T8F35AA-ND |
Manufacturer | Conesys |
Manufacturer Product Number | MS27473T8F35AA |
Description | CONN PLUG MALE 6POS CRIMP |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conesys | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 6 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series II | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | - | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Operating Temperature | -65°C ~ 200°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥241.45000 | ¥241.45 |
10 | ¥209.26800 | ¥2,092.68 |
25 | ¥184.63840 | ¥4,615.96 |
50 | ¥165.18120 | ¥8,259.06 |
100 | ¥144.90310 | ¥14,490.31 |