M24308/2-282Z | |
---|---|
DigiKey Part Number | CM24308/2-282Z-ND |
Manufacturer | |
Manufacturer Product Number | M24308/2-282Z |
Description | DSUB 15 S CRIMP G50 YLW ZN |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 15 Position |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 15 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥295.39000 | ¥295.39 |
10 | ¥295.30700 | ¥2,953.07 |
25 | ¥289.56000 | ¥7,239.00 |
50 | ¥259.10140 | ¥12,955.07 |
100 | ¥234.38990 | ¥23,438.99 |