M24308/2-281F | |
---|---|
DigiKey Part Number | CM24308/2-281F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/2-281F |
Description | DSUB 9 S CRIMP G50 YLW CAD |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 9 Position |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 9 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Steel, Yellow Chromate Plated Cadmium | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -65°C ~ 125°C | |
Mating Cycles | 500 | |
Dielectric Material | Diallyl Phthalate (DAP), Glass Filled | |
Color | Green | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥175.89000 | ¥175.89 |
10 | ¥175.80500 | ¥1,758.05 |
25 | ¥172.48960 | ¥4,312.24 |
50 | ¥154.29700 | ¥7,714.85 |
100 | ¥139.59000 | ¥13,959.00 |