KPSE06E20-16SF42F0 | |
---|---|
DigiKey Part Number | IKPSE06E20-16SF42F0-ND |
Manufacturer | |
Manufacturer Product Number | KPSE06E20-16SF42F0 |
Description | CONN HSG INLINE MNT PLUG 16POS |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 16 | |
Shell Size - Insert | 20-16 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Aluminum Alloy | |
Shell Finish | Chromate over Cadmium | |
Housing Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Polychloroprene | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |