IPUSB-2WJBPA-5M | |
---|---|
DigiKey Part Number | 2403-IPUSB-2WJBPA-5M-ND |
Manufacturer | Sure-Seal Legacy |
Manufacturer Product Number | IPUSB-2WJBPA-5M |
Description | CBL USB2.0 B RCPT-A PLUG W/COUPL |
Customer Reference | |
Detailed Description | USB 2.0 Cable B Female to A Male (Circular Coupling) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sure-Seal Legacy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Configuration | B Female to A Male (Circular Coupling) | |
Length | 16.40' (5.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Industrial Environments - IP67, Panel Mount | |
Base Product Number |