IPRF-N-J24A0N01-M-5 | |
---|---|
DigiKey Part Number | 2403-IPRF-N-J24A0N01-M-5-ND |
Manufacturer | Sure-Seal Legacy |
Manufacturer Product Number | IPRF-N-J24A0N01-M-5 |
Description | N TYPE BULKHEAD JACK |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | - | |
Shield Termination | - | |
Impedance | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Threaded | |
Number of Ports | 1 | |
Features | - | |
Housing Color | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |