IPRF-HB-J18P0N01-AT-R | |
---|---|
DigiKey Part Number | 2403-IPRF-HB-J18P0N01-AT-R-ND |
Manufacturer | Sure-Seal Legacy |
Manufacturer Product Number | IPRF-HB-J18P0N01-AT-R |
Description | 12G-SDI BNC CRIMP JACK |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | - | |
Impedance | - | |
Mounting Type | - | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 12 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |