IPNT-1316 | |
---|---|
DigiKey Part Number | 2403-IPNT-1316-ND |
Manufacturer | Sure-Seal Legacy |
Manufacturer Product Number | IPNT-1316 |
Description | NUT 13/16 28UN PLASTIC 10PK |
Customer Reference | |
Detailed Description | Connector Nut Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sure-Seal Legacy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Nut | |
For Use With/Related Products | - | |
Shell Size - Insert | - | |
Material | Plastic | |
Features | - | |
Color | Black | |
Base Product Number |