IPMOD-45FSL | |
---|---|
DigiKey Part Number | IPMOD-45FSL-ND |
Manufacturer | |
Manufacturer Product Number | IPMOD-45FSL |
Description | JACK, PNL RJ45 WS / PC TL 0.5M |
Customer Reference | |
Detailed Description | Modular Cable Jack to Cable 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Jack to Cable | |
Mounting Type | Panel Mount, Bulkhead | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.64' (500.0mm) | |
Shielding | Shielded | |
Color | Black | |
Features | - | |
Style | Cat5e | |
Base Product Number |