IPM12-CAP-M-CA | |
---|---|
DigiKey Part Number | 2403-IPM12-CAP-M-CA-ND |
Manufacturer | Sure-Seal Legacy |
Manufacturer Product Number | IPM12-CAP-M-CA |
Description | SURE SEAL M12 ACCESSORY, CAP |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective M12 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sure-Seal Legacy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | M12 Male Connector | |
Shell Size - Insert | M12 | |
Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Contains Strap, Dust Tight, Internal Threads, Waterproof | |
Color | Black | |
Base Product Number |