IPJNR-08-SRFT | |
---|---|
DigiKey Part Number | 2403-IPJNR-08-SRFT-ND |
Manufacturer | Sure-Seal Legacy |
Manufacturer Product Number | IPJNR-08-SRFT |
Description | IP68 CABLE JOINER / 8 PIN |
Customer Reference | |
Detailed Description | Connector Cable Joiner Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sure-Seal Legacy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cable Joiner | |
For Use With/Related Products | Cable, 6.5 ~ 8.5mm | |
Shell Size - Insert | - | |
Material | Polyamide (PA), Nylon | |
Features | 8 Pole, Dust Tight, Waterproof | |
Color | Black | |
Base Product Number |