IP-UNCB16SW | |
---|---|
DigiKey Part Number | 2403-IP-UNCB16SW-ND |
Manufacturer | Sure-Seal Legacy |
Manufacturer Product Number | IP-UNCB16SW |
Description | CONN BACKSHLL BANDING SZ16S OLIV |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Banding 16S |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sure-Seal Legacy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Backshell, Banding | |
Cable Opening | 0.703" (17.86mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 16S | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum | |
Plating | Cadmium over Electroless Nickel | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | - | |
Ingress Protection | - | |
Includes | 2 pcs - 1 Backshell, 1 O-Ring | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-5015 Series | |
Base Product Number |