IP-UNAK11W-PG9 | |
---|---|
DigiKey Part Number | 2403-IP-UNAK11W-PG9-ND |
Manufacturer | Sure-Seal Legacy |
Manufacturer Product Number | IP-UNAK11W-PG9 |
Description | CONN BACKSHLL ADPT SZ11 OLIV PG9 |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Adapter PG9 11 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sure-Seal Legacy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Backshell, Adapter | |
Cable Opening | 0.492" (12.50mm) | |
Diameter - Outside | 0.865" (21.97mm) | |
Shell Size - Insert | 11 | |
Thread Size | PG9 | |
Cable Exit | 180° | |
Material | Aluminum | |
Plating | Cadmium over Electroless Nickel | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | - | |
Ingress Protection | - | |
Includes | 2 pcs - 1 Backshell, 1 O-Ring | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III | |
Base Product Number |