GTC030-20-4P-LC | |
---|---|
DigiKey Part Number | AIGTC030-20-4P-LC-ND |
Manufacturer | |
Manufacturer Product Number | GTC030-20-4P-LC |
Description | CONN RCPT HSNG MALE 4POS PNL MT |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 4 | |
Grade | - | |
Qualification | MIL-5015 Derivative | |
Shell Size - Insert | 20-4 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 12 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Reverse Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Aluminum Alloy | |
Shell Finish | Chromate over Cadmium | |
Housing Color | Olive Drab | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Neoprene | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥145.12000 | ¥145.12 |
10 | ¥112.81100 | ¥1,128.11 |
25 | ¥99.54920 | ¥2,488.73 |
50 | ¥89.09280 | ¥4,454.64 |
100 | ¥78.12620 | ¥7,812.62 |