GTC02R18-19P-LC | |
---|---|
DigiKey Part Number | AIGTC02R18-19P-LC-ND |
Manufacturer | |
Manufacturer Product Number | GTC02R18-19P-LC |
Description | CONN RCPT HSNG MALE 10POS PNL MT |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 10 | |
Grade | - | |
Qualification | MIL-5015 Derivative | |
Shell Size - Insert | 18-19 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Reverse Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Aluminum Alloy | |
Shell Finish | Chromate over Cadmium | |
Housing Color | Olive Drab | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Neoprene | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.79000 | ¥132.79 |
10 | ¥103.29000 | ¥1,032.90 |
25 | ¥91.13320 | ¥2,278.33 |
50 | ¥81.52660 | ¥4,076.33 |
100 | ¥71.49520 | ¥7,149.52 |