FA3108E10SL-3SBF0 | |
---|---|
DigiKey Part Number | IFA3108E10SL-3SBF0-ND |
Manufacturer | |
Manufacturer Product Number | FA3108E10SL-3SBF0 |
Description | CONN HSG PLUG 3POS CABLE SKT RA |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Backshell, Cable Clamp, Coupling Nut |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 3 | |
Grade | - | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 10SL-3 | |
Shell Size, MIL | - | |
Contact Type | - | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Fastening Type | Reverse Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Aluminum Alloy | |
Shell Finish | Chromate over Cadmium | |
Housing Color | Olive Drab | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Backshell, Cable Clamp, Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Polychloroprene | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥137.46000 | ¥137.46 |
10 | ¥103.03500 | ¥1,030.35 |
25 | ¥80.84640 | ¥2,021.16 |
50 | ¥72.34540 | ¥3,617.27 |
100 | ¥63.41910 | ¥6,341.91 |