DPX2MA-57S57S-33-0001 | |
---|---|
DigiKey Part Number | DPX2MA-57S57S-33-0001-ND |
Manufacturer | |
Manufacturer Product Number | DPX2MA-57S57S-33-0001 |
Description | CONN PLUG ARINC 57/57 CRIMP |
Customer Reference | |
Detailed Description | Plug Connector Arinc Crimp 57/57//// |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shell Style | Plug | |
Class | Non-Environmental | |
Class Code | MA | |
Shell Size | 2 | |
Cavity A | 57 | |
Cavity B | 57 | |
Cavity C | - | |
Cavity D | - | |
Cavity E | - | |
Cavity F | - | |
Sealed | Un-Sealed | |
Shell Plating | Chromate | |
Termination | Crimp | |
Features | - | |
Note | - | |
Base Product Number |